
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiYCY (TP)
- Outside Ø
7 mm
- Factory colour
Black
- Content
500 m
- Manufacturer part #
1030611/500
- Insulation material
Polyvinyl chloride
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Type
UNITRONIC® LiYCY (TP) 3x2x0,25 BK
TRUE
0.25 mm²
Polyvinyl chloride (PVC)
Black
Copper
Polyvinyl chloride (PVC)
-40-80 °C
7.1 mm
Bare
106.5 mm
42.6 mm
Other
Other
Round
Documents & Downloads
Datasheet
Datasheet 3351421 LAPP 1030611/500 Data transfer cable UNITRONIC® LiYCY (TP) Black 500 m
User & Safety Instructions
User & Safety Instructions 3351421 LAPP 1030611/500 Data transfer cable UNITRONIC® LiYCY (TP) Black 500 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










