
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiYCY (TP)
- No. of leads
12 x
- Cross section (each core)
0.25 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
6 x 2 x 0.25 mm²
- Cable features
Shielded
- Outside Ø
8 mm
- Factory colour
Black
- Content
500 m
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
15
- Sold per metre
No
- Shielded
Yes
- Manufacturer part #
1030613/500
- Insulation material
Polyvinyl chloride
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
500 m
- Type
UNITRONIC® LiYCY (TP) 6x2x0,25 BK
TRUE
0.25 mm²
Polyvinyl chloride (PVC)
Black
Copper
Polyvinyl chloride (PVC)
-40-80 °C
8.5 mm
Bare
127.5 mm
51.0 mm
Other
Other
Round
Documents & Downloads
Datasheet
Datasheet 3351460 LAPP 1030613/500 Data transfer cable UNITRONIC® LiYCY (TP) 6 x 2 x 0.25 mm² Black 500 m
User & Safety Instructions
User & Safety Instructions 3351460 LAPP 1030613/500 Data transfer cable UNITRONIC® LiYCY (TP) 6 x 2 x 0.25 mm² Black 500 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










