
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiYCY (TP)
- No. of leads
4 x
- Cross section (each core)
0.5 mm²
- Twisted pair cabling (part 1)
Yes (1)
- No. of leads (part 2)
2 x
- Cross section
2 x 2 x 0.5 mm²
- Cable features
Flexible
- Outside Ø
9 mm
- Factory colour
Black
- Content
100 m
- Shielded
Yes
- Manufacturer part #
1030621/100
- Insulation material
Polyvinyl chloride
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
100 m
- Type
UNITRONIC® LiYCY (TP) 4x2x0,5 BK
TRUE
0.5 mm²
Polyvinyl chloride (PVC)
Black
Copper
Polyvinyl chloride (PVC)
-40-80 °C
9.4 mm
Bare
141.0 mm
56.4 mm
Other
Other
Round
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3351439 LAPP 1030621/100 Data transfer cable UNITRONIC® LiYCY (TP) 2 x 2 x 0.5 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 3351439 LAPP 1030621/100 Data transfer cable UNITRONIC® LiYCY (TP) 2 x 2 x 0.5 mm² Black 100 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










