
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiYCY (TP)
- Outside Ø
8 mm
- Factory colour
Black
- Content
1000 m
- Manufacturer part #
1030626/1000
- Insulation material
Polyvinyl chloride
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Type
UNITRONIC® LiYCY (TP) 2x2x0,75 BK
TRUE
0.75 mm²
Polyvinyl chloride (PVC)
Black
Copper
Polyvinyl chloride (PVC)
-40-80 °C
8.5 mm
Bare
127.5 mm
51.0 mm
Other
Other
Round
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3351413 LAPP 1030626/1000 Data transfer cable UNITRONIC® LiYCY (TP) Black 1000 m
User & Safety Instructions
User & Safety Instructions 3351413 LAPP 1030626/1000 Data transfer cable UNITRONIC® LiYCY (TP) Black 1000 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










