
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® RE-2Y(ST)YV
- No. of leads
4 x
- Cross section (each core)
0.5 mm²
- Cross section
4 x 0.5 mm²
- Cable features
Shielded
- Outside Ø
8 mm
- Factory colour
Black
- Content
2500 m
- Shielded
Yes
- Manufacturer part #
1032412/2500
- Insulation material
Polyvinyl chloride
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
2500 m
- Type
UNITRONIC® RE-2Y(ST)YV S 2X2X0,5 BK
TRUE
0.5 mm²
Other
Colours and numbers
Black
Copper
Polyvinyl chloride (PVC)
-40-80 °C
8.5 mm
Bare
127.5 mm
63.8 mm
Polyethylene (PE)
Other
Round
Documents & Downloads
Datasheet
Datasheet 3352159 LAPP 1032412/2500 Data transfer cable UNITRONIC® RE-2Y(ST)YV 4 x 0.5 mm² Black 2500 m
User & Safety Instructions
User & Safety Instructions 3352159 LAPP 1032412/2500 Data transfer cable UNITRONIC® RE-2Y(ST)YV 4 x 0.5 mm² Black 2500 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










