• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 10382200 MC module EPIC® MC Total number of pins 5 10 pc(s) Piece

Packaging type
Piece
Product type
MC module
Series
EPIC® MC
Number of pins
5
Total no. of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

MC module

Series

EPIC® MC

Number of pins

5

Total no. of pins

5

Core cross section (min.)

0.5 mm²

Core cross section (max.)

4.0 mm²

Content

10 pc(s)

Documents & Downloads

Datasheet

Datasheet 3475425 LAPP 10382200 MC module EPIC® MC Total number of pins 5 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3475425 LAPP 10382200 MC module EPIC® MC Total number of pins 5 10 pc(s) Piece

Description

EPIC® MCS 5 CM Modular System MC Module; Crimp connection; Number of contacts: 5; Required slots: 1; For cross-section (min./max.): 0.5mm² - 4.0mm²; 400 V AC RMS / DC according to IEC; 20 A according to IEC

This text is machine translated.