• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 10383600 MC module EPIC® MC Total number of pins 20 10 pc(s) Piece

Packaging type
Piece
Product type
MC module
Series
EPIC® MC
Number of pins
20
Total no. of pins
20
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

MC module

Series

EPIC® MC

Number of pins

20

Total no. of pins

20

Core cross section (min.)

0.08 mm²

Core cross section (max.)

0.56 mm²

Content

10 pc(s)

Documents & Downloads

Datasheet

Datasheet 3475422 LAPP 10383600 MC module EPIC® MC Total number of pins 20 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3475422 LAPP 10383600 MC module EPIC® MC Total number of pins 20 10 pc(s) Piece

Description

EPIC® MCS 20 CG Modular System MC Module; Crimp connection; Number of contacts: 20; Required slots: 1; For cross-section (min./max.): 0.08mm² - 0.56mm²; 100 V AC RMS / DC according to UL/CSA; 4 A to IEC

This text is machine translated.