• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 10399600 MC module EPIC® MC Total number of pins 4 10 pc(s)

Product type
MC module
Series
EPIC® MC
Connection
Spring-loaded
Number of pins
4
Total no. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

MC module

Series

EPIC® MC

Connection

Spring-loaded

Number of pins

4

Total no. of pins

4

Core cross section (min.)

0.5 mm²

Core cross section (max.)

2.5 mm²

Content

10 pc(s)

Documents & Downloads

Datasheet

Datasheet 3475424 LAPP 10399600 MC module EPIC® MC Total number of pins 4 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3475424 LAPP 10399600 MC module EPIC® MC Total number of pins 4 10 pc(s)

Description

EPIC® MCS 4 F Modular System MC Module; Cage Spring; Number of contacts: 4; Contacts included; Required Slots: 1; For Cross-section (min./max.): 0.5mm² - 2.5mm²; 400 V AC RMS / DC according to IEC; 14 A to IEC

This text is machine translated.