
LAPP 11139506/1000 Data transfer cable UNITRONIC® FD CP (TP) plus A 0 2 x 0.14 mm² Grey 1000 m
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® FD CP (TP) plus A
- Cross section (each core)
0.14 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
0 2 x 0.14 mm²
- Cable features
Shielded
- Outside Ø
8 mm
- Factory colour
Grey
- Content
1000 m
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Sold per metre
Yes
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
11139506/1000
- Insulation material
Polyurethane
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
1000 m
- Type
UNITRONIC® FD CP (TP) plus A 8X2X0,14
TRUE
0.14 mm²
Polyolefin
Colour
Grey
Copper
Polyurethane (PUR)
-40-+80 °C
8.8 mm
FALSE
FALSE
Bare
66.0 mm
35.2 mm
Other
Other
Round
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3351171 LAPP 11139506/1000 Data transfer cable UNITRONIC® FD CP (TP) plus A 0 2 x 0.14 mm² Grey 1000 m
User & Safety Instructions
User & Safety Instructions 3351171 LAPP 11139506/1000 Data transfer cable UNITRONIC® FD CP (TP) plus A 0 2 x 0.14 mm² Grey 1000 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










