
LAPP 11139515/500 Data transfer cable UNITRONIC® FD CP (TP) plus A 14 x 2 x 0.25 mm² Grey 500 m
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® FD CP (TP) plus A
- No. of leads
28 x
- Cross section (each core)
0.25 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
14 x 2 x 0.25 mm²
- Cable features
Suitable for drag chains
- Outside Ø
12 mm
- Factory colour
Grey
- Content
500 m
- Bend radius (no. of ODs for fixed installation)
48
- Bend radius (no. of ODs for flexible installation)
90
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
11139515/500
- Insulation material
Polyurethane
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
500 m
- Type
UNITRONIC® FD CP (TP) plus A 14X2X0,25
TRUE
0.25 mm²
Polyolefin
Colour
Grey
Copper
Polyurethane (PUR)
-40-+80 °C
12 mm
FALSE
FALSE
Bare
90.0 mm
48.0 mm
Other
Other
Round
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3351068 LAPP 11139515/500 Data transfer cable UNITRONIC® FD CP (TP) plus A 14 x 2 x 0.25 mm² Grey 500 m
User & Safety Instructions
User & Safety Instructions 3351068 LAPP 11139515/500 Data transfer cable UNITRONIC® FD CP (TP) plus A 14 x 2 x 0.25 mm² Grey 500 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










