
LAPP 11139527/1000 Data transfer cable UNITRONIC® FD CP (TP) plus A 5 x 2 x 0.5 mm² Grey 1000 m
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® FD CP (TP) plus A
- No. of leads
10 x
- Cross section (each core)
0.5 mm²
- Twisted pair cabling (part 1)
Yes (1)
- No. of leads (part 2)
2 x
- Cross section
5 x 2 x 0.5 mm²
- Cable features
Suitable for drag chains
PUR coating
- Outside Ø
15 mm
- Factory colour
Grey
- Content
1000 m
- Sold per metre
Yes
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
11139527/1000
- Insulation material
Polyurethane
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
1000 m
- Type
UNITRONIC® FD CP (TP) plus A 10X2X0,5
TRUE
0.5 mm²
Polyolefin
Colour
Grey
Copper
Polyurethane (PUR)
-40-+80 °C
15.2 mm
FALSE
FALSE
Bare
114.0 mm
60.8 mm
Other
Other
Round
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3351063 LAPP 11139527/1000 Data transfer cable UNITRONIC® FD CP (TP) plus A 5 x 2 x 0.5 mm² Grey 1000 m
User & Safety Instructions
User & Safety Instructions 3351063 LAPP 11139527/1000 Data transfer cable UNITRONIC® FD CP (TP) plus A 5 x 2 x 0.5 mm² Grey 1000 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










