
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® FD CP (TP) plus A
- No. of leads
2 x
- Cross section (each core)
1 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
1 x 2 x 1 mm²
- Cable features
PUR coating
- Outside Ø
6 mm
- Factory colour
Grey
- Content
100 m
- Bend radius (no. of ODs for fixed installation)
25.2
- Bend radius (no. of ODs for flexible installation)
47.3
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
11139536/100
- Insulation material
Polyurethane
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
100 m
- Type
UNITRONIC® FD CP (TP) plus A 1X2X1,0
TRUE
1 mm²
Polyolefin
Colour
Grey
Copper
Polyurethane (PUR)
-40-+80 °C
6.3 mm
FALSE
FALSE
Bare
47.3 mm
25.2 mm
Other
Other
Round
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3351087 LAPP 11139536/100 Data transfer cable UNITRONIC® FD CP (TP) plus A 1 x 2 x 1 mm² Grey 100 m
User & Safety Instructions
User & Safety Instructions 3351087 LAPP 11139536/100 Data transfer cable UNITRONIC® FD CP (TP) plus A 1 x 2 x 1 mm² Grey 100 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










