
LAPP 11139540/500 Data transfer cable UNITRONIC® FD CP (TP) plus A 0 2 x 1.0 mm² Grey 500 m
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® FD CP (TP) plus A
- Cross section (each core)
1.0 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
0 2 x 1.0 mm²
- Cable features
Suitable for drag chains
- Outside Ø
13 mm
- Factory colour
Grey
- Content
500 m
- Sold per metre
Yes
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
11139540/500
- Insulation material
Polyurethane
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
500 m
- Type
UNITRONIC® FD CP (TP) plus A 5X2X1,0
TRUE
1 mm²
Polyolefin
Colour
Grey
Copper
Polyurethane (PUR)
-40-+80 °C
13.1 mm
FALSE
FALSE
Bare
98.3 mm
52.4 mm
Other
Other
Round
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3351153 LAPP 11139540/500 Data transfer cable UNITRONIC® FD CP (TP) plus A 0 2 x 1.0 mm² Grey 500 m
User & Safety Instructions
User & Safety Instructions 3351153 LAPP 11139540/500 Data transfer cable UNITRONIC® FD CP (TP) plus A 0 2 x 1.0 mm² Grey 500 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










