
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® FD CP plus A
- No. of leads
10 x
- Cross section (each core)
0.14 mm²
- Cross section
10 x 0.14 mm²
- Cable features
Suitable for drag chains
- Outside Ø
6 mm
- Factory colour
Grey
- Content
100 m
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
11139604/100
- Insulation material
Polyurethane
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
100 m
- Type
UNITRONIC® FD CP plus A 10X0,14
TRUE
0.14 mm²
Polyolefin
Colour
Grey
Copper
Polyurethane (PUR)
-40-+80 °C
10
6.7 mm
FALSE
FALSE
Bare
50.3 mm
26.8 mm
Other
Other
Round
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3351183 LAPP 11139604/100 Data transfer cable UNITRONIC® FD CP plus A 10 x 0.14 mm² Grey 100 m
User & Safety Instructions
User & Safety Instructions 3351183 LAPP 11139604/100 Data transfer cable UNITRONIC® FD CP plus A 10 x 0.14 mm² Grey 100 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










