
Number
Total (€ 51.99 / piece)
€ 54.99
-5 %
€ 51.99
incl. VAT
14-day return policy included
Highlights & Details
LAPP 11161000 EPIC MC/H-D Release Tool
Technical specifications
- Type
11161000
- Manufacturer part #
11161000
- Content
1 pc(s)
- Height
100 mm
- Length
250 cm
- Width
250 mm
- Compatible with (details)
H-D
H-DD
- Type
Loosening tool
- Connection
-
- Weight
30 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 747700 LAPP 11161000 EPIC MC/H-D Release Tool
User & Safety Instructions
User & Safety Instructions 747700 LAPP 11161000 EPIC MC/H-D Release Tool
Information
Information 747700 LAPP 11161000 EPIC MC/H-D Release Tool
Description
Release tool for the following contacts:
H-D 1.6 turned
H-D 1.6 punched
This text is machine translated.
H-D 1.6 turned
H-D 1.6 punched
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 57.66€ 54.66*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































