
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection cable
51.9 mm
400 m
1000 V
600 V
1133527/400
ÖLFLEX® SERVO 2XSLCH-JB 3X185+3G35
Other
1 kV
Black
Other
-40-90 °C
3
185 mm²
Colour
0.6 kV
51.9 mm
TRUE
778.5 mm
207.6 mm
Other
Round
Datasheet 3363558 LAPP 1133527/400 Connection cable 400 m
User & Safety Instructions 3363558 LAPP 1133527/400 Connection cable 400 m
The necessary accessories are required to use the article as described.