
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection cable
10.9 mm
1000 m
1000 V
600 V
1133615/1000
ÖLFLEX® SERVO 2XSLCY-JB 3X1,5+3G0,25
Other
1 kV
Black
Polyvinyl chloride (PVC)
-40-90 °C
3
1.5 mm²
Colour
0.6 kV
10.9 mm
TRUE
16
163.5 mm
43.6 mm
Other
Round
Datasheet 3363561 LAPP 1133615/1000 Connection cable 1000 m
User & Safety Instructions 3363561 LAPP 1133615/1000 Connection cable 1000 m
The necessary accessories are required to use the article as described.