
Technical specifications
- EN 50264-3-1
- Product type
Overhead line
- Cable type
M
- No. of leads
1 x
- Cross section (each core)
1 mm²
- Cross section (each core) (part 2)
1 mm²
- Cross section
1 x 1 mm² + 1 mm²
- Cable features
Flat
Flexible
- Content
100 m
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Sold per metre
Yes
- Manufacturer part #
15331081/100
- Max. length sold by the metre
100 m
- Type
ÖLFLEX® TRAIN 331 600V 1X1 BN
1 mm²
Other
1 kV
Copper
-45-120 °C
0.6 kV
FALSE
1
FALSE
Tinned
Other
Round
Documents & Downloads
Datasheet
Datasheet 3348601 LAPP 15331081/100 Overhead line M 1 x 1 mm² + 1 mm² 100 m
Datasheet 3348601 LAPP 15331081/100 Overhead line M 1 x 1 mm² + 1 mm² 100 m
User & Safety Instructions
User & Safety Instructions 3348601 LAPP 15331081/100 Overhead line M 1 x 1 mm² + 1 mm² 100 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



