
Technical specifications
- Product type
Overhead line
- Cable type
MM
- No. of leads
4 x
- Cross section (each core)
1.5 mm²
- Cross section (each core) (part 2)
1.5 mm²
- Cross section
4 x 1.5 mm² + 1.5 mm²
- Cable features
Flat
Flexible
- Outside Ø
8.6 mm
- Content
1000 m
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Manufacturer part #
15340026/1000
- Min. temperature range (fixed installation)
-45 °C
- Max. temperature range (fixed installation)
120 °C
- Max. length sold by the metre
1000 m
- Type
ÖLFLEX® TRAIN 340 600V 4G1,5
1.5 mm²
Other
Numbers
1 kV
Black
Copper
Other
Class 5 = flexible
-45-120 °C
0.6 kV
FALSE
4
FALSE
TRUE
8.6 mm
TRUE
TRUE
Tinned
34.4 mm
Other
Other
Round
FALSE
FALSE
FALSE
FALSE
No
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
Documents & Downloads
Datasheet
Datasheet 3348865 LAPP 15340026/1000 Overhead line MM 4 x 1.5 mm² + 1.5 mm² 1000 m
Datasheet 3348865 LAPP 15340026/1000 Overhead line MM 4 x 1.5 mm² + 1.5 mm² 1000 m
User & Safety Instructions
User & Safety Instructions 3348865 LAPP 15340026/1000 Overhead line MM 4 x 1.5 mm² + 1.5 mm² 1000 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



