
Technical specifications
- Product type
Overhead line
- Cable type
MM
- No. of leads
7 x
- Cross section (each core)
1 mm²
- No. of leads (part 2)
7 x
- Cross section (each core) (part 2)
1 mm²
- Cross section
7 x 1 mm² + 7 x 1 mm²
- Cable features
Flat
Flexible
- Outside Ø
8.9 mm
- Content
500 m
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Sold per metre
Yes
- Manufacturer part #
15340062/500
- Max. length sold by the metre
500 m
- Type
ÖLFLEX® TRAIN 340 600V 7x1
1 mm²
Other
Numbers
1 kV
Black
Copper
Other
Class 5 = flexible
-45-120 °C
0.6 kV
FALSE
7
FALSE
TRUE
8.9 mm
FALSE
TRUE
Tinned
35.6 mm
Other
Other
Round
FALSE
FALSE
FALSE
FALSE
No
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
Documents & Downloads
Datasheet
Datasheet 3348909 LAPP 15340062/500 Overhead line MM 7 x 1 mm² + 7 x 1 mm² 500 m
Datasheet 3348909 LAPP 15340062/500 Overhead line MM 7 x 1 mm² + 7 x 1 mm² 500 m
User & Safety Instructions
User & Safety Instructions 3348909 LAPP 15340062/500 Overhead line MM 7 x 1 mm² + 7 x 1 mm² 500 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



