
Technical specifications
- Product type
Overhead line
- Cable type
MM S
- No. of leads
4 x
- Cross section (each core)
2.5 mm²
- No. of leads (part 2)
4 x
- Cross section (each core) (part 2)
2.5 mm²
- Cross section
4 x 2.5 mm² + 4 x 2.5 mm²
- Cable features
Flat
Flexible
- Outside Ø
10.8 mm
- Content
100 m
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Manufacturer part #
15345005/100
- Min. temperature range (flexible installation)
-45 °C
- Max. temperature range (flexible installation)
120 °C
- Min. temperature range (fixed installation)
-45 °C
- Max. temperature range (fixed installation)
120 °C
- Max. length sold by the metre
100 m
- Type
ÖLFLEX® TRAIN 345 C 600V 4X2,5
2.5 mm²
Other
Numbers
1 kV
Black
Copper
Other
Class 5 = flexible
-45-120 °C
0.6 kV
TRUE
4
FALSE
TRUE
10.8 mm
FALSE
TRUE
Tinned
54.0 mm
Other
Other
Round
FALSE
FALSE
FALSE
FALSE
No
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
Documents & Downloads
Datasheet
Datasheet 3349103 LAPP 15345005/100 Overhead line MM S 4 x 2.5 mm² + 4 x 2.5 mm² 100 m
Datasheet 3349103 LAPP 15345005/100 Overhead line MM S 4 x 2.5 mm² + 4 x 2.5 mm² 100 m
User & Safety Instructions
User & Safety Instructions 3349103 LAPP 15345005/100 Overhead line MM S 4 x 2.5 mm² + 4 x 2.5 mm² 100 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



