
Technical specifications
- Product type
Overhead line
- Cable type
MM S
- No. of leads
3 x
- Cross section (each core)
16 mm²
- Cross section (each core) (part 2)
16 mm²
- Cross section
3 x 16 mm² + 16 mm²
- Cable features
Flat
Flexible
- Outside Ø
17.8 mm
- Content
1000 m
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Sold per metre
Yes
- Manufacturer part #
15345016/1000
- Min. temperature range (fixed installation)
-45 °C
- Max. temperature range (fixed installation)
120 °C
- Max. length sold by the metre
1000 m
- Type
ÖLFLEX® TRAIN 345 C 600V 3X16
16 mm²
Other
Numbers
1 kV
Black
Copper
Other
Class 5 = flexible
-45-120 °C
0.6 kV
TRUE
3
FALSE
TRUE
17.8 mm
FALSE
TRUE
Tinned
106.8 mm
Other
Other
Round
FALSE
FALSE
FALSE
FALSE
No
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
FALSE
Documents & Downloads
Datasheet
Datasheet 3349048 LAPP 15345016/1000 Overhead line MM S 3 x 16 mm² + 16 mm² 1000 m
Datasheet 3349048 LAPP 15345016/1000 Overhead line MM S 3 x 16 mm² + 16 mm² 1000 m
User & Safety Instructions
User & Safety Instructions 3349048 LAPP 15345016/1000 Overhead line MM S 3 x 16 mm² + 16 mm² 1000 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



