
Highlights & Details
A-2Y(L)2Y...ST III BD outer cable
Technical specifications
- Product type
Telecom cable
- Cable type
A-2Y(L)2Y
- No. of leads
40 x
- Cross section (each core)
0.8 mm
- No. of leads (part 2)
2 x
- Cross section (each core) (part 2)
0.8 mm
- Cross section
20 x 2 x 0.8 mm + 1 x 2 x 0.8 mm
- Cable features
Shielded
UV-resistant
- Outside Ø
18 mm
- Factory colour
Black
- Content
500 m
- Nominal voltage
225 V
- Test voltage
Wire/Wire: 500 V
Wire/shield: 2000 V
- Bend radius (no. of ODs for fixed installation)
10
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
1591154/500
- Insulation material
Polyethylene (PE)
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-20 °C
- Max. temperature range (flexible installation)
+50 °C
- Core layout
Plain copper
- Type
A-2Y(L)2Y...ST III BD 20X2X0,8
- Max. length sold by the metre
500 m
- Twisted pair cabling (part 1)
Yes (1)
- Twisted pair cabling (yes/no)
Yes (1)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1021005 LAPP 1591154/500 Telecom cable A-2Y(L)2Y 20 x 2 x 0.8 mm + 1 x 2 x 0.8 mm Black 500 m
User & Safety Instructions
User & Safety Instructions 1021005 LAPP 1591154/500 Telecom cable A-2Y(L)2Y 20 x 2 x 0.8 mm + 1 x 2 x 0.8 mm Black 500 m
Description
This text is machine translated.
What kind of Telephone Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













