
Technical specifications
- Product type
Phone cord
- Cable type
A-2YF(L)2Y
- Outside Ø
25 mm
- Factory colour
Black
- Content
500 m
- Halogen-free
No
- Manufacturer part #
1591225/500
- Insulation material
Polyethylene (PE)
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
70 °C
- Type
A-2YF(L)2Y...ST III BD 40x2x0,8
TRUE
0.5 mm²
Other
Colour
Black
0.8 mm
Copper
Other
-40-70 °C
FALSE
FALSE
25.5 mm
FALSE
Bare
255.0 mm
Polyethylene (PE)
Polyethylene (PE)
Round
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3357181 LAPP 1591225/500 Phone cord A-2YF(L)2Y Black 500 m
User & Safety Instructions
User & Safety Instructions 3357181 LAPP 1591225/500 Phone cord A-2YF(L)2Y Black 500 m
Description
This text is machine translated.
What kind of Telephone Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








