
Highlights & Details
H07RN-F
- Color-coded
Technical specifications
- Product type
Connection cable
- Cable type
H07RN-F
- No. of leads
5 x
- Cross section (each core)
35 mm²
- Cross section (each core) (part 2)
35 mm²
- Cross section
5 x 35 mm² + 35 mm²
- Cable features
Flame-retardant
Oil-resistant
Harmonised
Cold-resistant
UV-resistant
- Factory colour
Black
- Outside Ø
45.1 mm
- Content
500 m
- Nominal voltage
750 V
- Nominal voltage U0
450 V
- Test voltage
2500 V
- Bend radius (no. of ODs for flexible installation)
6
- Core layout
Finely stranded
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
16001363
- Insulation material
Rubber
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (flexible installation)
+60 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+60 °C
- Wire ID code
Up to 5 wires: according to VDE 0293-308 · From 6 wires black with white numbers
- Type
X07RN-F 5G35
- Max. length sold by the metre
500 m
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1046817 LAPP 16001363 Connection cable H07RN-F 5 x 35 mm² + 35 mm² Black 500 m
User & Safety Instructions
User & Safety Instructions 1046817 LAPP 16001363 Connection cable H07RN-F 5 x 35 mm² + 35 mm² Black 500 m
Description
This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








