
Highlights & Details
H05RN-F Rubber cable
- Medium usage
Technical specifications
- Product type
Connection cable
- Cable type
H05RN-F
- No. of leads
4 x
- Cross section (each core)
0.75 mm²
- No. of leads (part 2)
4 x
- Cross section (each core) (part 2)
0.75 mm²
- Cross section
4 x 0.75 mm² + 4 x 0.75 mm²
- Cable features
Flame-retardant
Oil-resistant
Cold-resistant
UV-resistant
Harmonised
- Factory colour
Black
- Outside Ø
8.8 mm
- Content
1000 m
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Bend radius (no. of ODs for flexible installation)
6
- Core layout
Copper; fine-stranded according to VDE 0295, Class 5/IEC 60228 Class 5; blank
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
16002583/1000
- Insulation material
Rubber
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (flexible installation)
+60 °C
- Min. temperature range (fixed installation)
-25 °C
- Max. temperature range (fixed installation)
+60 °C
- Certification marks
VDE 0282 Teil 4 / HD 22.4 S3
- Wire ID code
bis 5 Adern: nach VDE 0293-308
- Type
H05RN-F 4G0,75
- Max. length sold by the metre
1000 m
- Material (details)
Rubber hose line EM2
- Bend radius
For flexible use: 6 x external dia.
- Temperature range
-25 - +60 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1046793 LAPP 16002583/1000 Connection cable H05RN-F 4 x 0.75 mm² + 4 x 0.75 mm² Black 1000 m
User & Safety Instructions
User & Safety Instructions 1046793 LAPP 16002583/1000 Connection cable H05RN-F 4 x 0.75 mm² + 4 x 0.75 mm² Black 1000 m
Description
Setup data: Fine-wired Cu-strand, wire insulation made of rubber, stranded wire, in different colours or number printing in black wire according to VDE 0293, outer covering made of poly-chloroprene rubber, ozone-resistant, flame-resistant.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






