
Highlights & Details
NSGAFÖU Rubber wire cable
- Oil resisant
- Short end notes
Technical specifications
- Product type
Flexible cable
- Cable type
NSGAFÖU
- No. of leads
1 x
- Cross section (each core)
6 mm²
- No. of leads (part 2)
1 x
- Cross section (each core) (part 2)
6 mm²
- Cross section
1 x 6 mm² + 1 x 6 mm²
- Cable features
Flame-retardant
Oil-resistant
- Factory colour
Black
- Outside Ø
9.5 mm
- Content
1000 m
- Nominal voltage
3000 V
- Nominal voltage U0
1800 V
- Test voltage
6000 V
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
10
- Core layout
Finely stranded according to VDE 0295, Class 5 / IEC 60228 Class5
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
1600303/1000
- Insulation material
Rubber
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+90 °C
- Certification marks
VDE 0250, part 602.
- Type
NSGAFÖU 1,8/3KV 1X6
- Max. length sold by the metre
1000 m
- Material (details)
Compound 5GM3
- Nominal voltage (details)
U0/U: 1800/3000 V
- Type
NSGAFÖU
- Bend radius
10 x external dia. for wide range of applications, 6 x external dia. when permanently installed
- Temperature range
Move: -25 - +90 °C, when fixed : -40 - +90 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1025602 LAPP 1600303/1000 Flexible cable NSGAFÖU 1 x 6 mm² + 1 x 6 mm² Black 1000 m
User & Safety Instructions
User & Safety Instructions 1025602 LAPP 1600303/1000 Flexible cable NSGAFÖU 1 x 6 mm² + 1 x 6 mm² Black 1000 m
Description
can for Short circuit and Earthing security Relocation to VDE 0100 Part 520 used. Only for dry Room suitable !
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








