• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 19515200 Socket enclosure M20 EPIC® H-A 3 10 pc(s)

Image similar
Product type
Socket enclosure
Series
EPIC® H-A 3
Case material
Thermoplastic
Thread size
M20
Type
H-A 3 AGSV M20 N.GEW. SOCKELGEH. U.O.
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

H-A 3 AGSV M20 N.GEW. SOCKELGEH. U.O.

Product type

Socket enclosure

Series

EPIC® H-A 3

Manufacturer part #

19515200

Features

+ open bottom

1x transverse brace

2x cable entry

Case material

Thermoplastic

Factory colour

Grey

Thread size

M20

IP65

Content

10 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1023209 LAPP 19515200 Socket enclosure M20 EPIC® H-A 3 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1023209 LAPP 19515200 Socket enclosure M20 EPIC® H-A 3 10 pc(s)