• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 21700507 Plug No. of pins (RJ): 9 1 pc(s)

1/3
Connector type
Plug
Connector standard
I/O connector
Connection side A
D-SUB plug
No. of pins
9
Type
21700507
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

21700507

Connector type

Plug

Connector standard

I/O connector

Connection side A

D-SUB plug

No. of pins

9

Connection

D-Sub plug

Manufacturer part #

21700507

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1019516 LAPP 21700507 Plug No. of pins (RJ): 9 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1019516 LAPP 21700507 Plug No. of pins (RJ): 9 1 pc(s)

Description

this an historic product which is not available, thus not updated anymore

What kind of Sensor/Actuator Connectors are you looking for?