• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 21700547 EPIC® ED-PB-90-PG-LED-FC EPIC Data PROFIBUS Plug Connector With Fast Connection Plug, right angle -

Product type
Sensor/actuator splitter/adapter
Connector type
Plug, right angle
Connector standard
Bus connector
Connection side A
D-SUB plug
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

LAPP 21700547 EPIC® ED-PB-90-PG-LED-FC EPIC Data PROFIBUS Plug Connector With Fast Connection Plug, right angle -

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

  • For Cable Ø: 5.0 - 8.0 mm
  • Supply Voltage: 4.75 - 5.25 V / DC
  • Storage temperature: -25 - +80 ° C
  • Relative Humidity: 75% at +25 ° C
Type

EPIC® ED-PB-90-PG-LED-FC

Product type

Sensor/actuator splitter/adapter

Connector type

Plug, right angle

Connector standard

Bus connector

Connection side A

D-SUB plug

Connection side B

Customisable

No. of pins

9

Nominal voltage

5.25 V

Nominal current

12.50 A

Nominal current - rounded value

12.5 A

Connector cross-section (max.)

0.25 mm²

Connection

Soldering

IP20

Features

+ status indicator light

Manufacturer part #

21700547

Content

1 pc(s)

RoHS-compliant

Yes

Material (details)

Metalized Housing

Type

Cable Type: Solid · With LED-display

Number of pins

9

Current consumption


35 mA

Transfer rate

12 MBit/s

Connection

-

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 741873 LAPP 21700547 EPIC® ED-PB-90-PG-LED-FC EPIC Data PROFIBUS Plug Connector With Fast Connection Plug, right angle -

User & Safety Instructions

User & Safety Instructions 741873 LAPP 21700547 EPIC® ED-PB-90-PG-LED-FC EPIC Data PROFIBUS Plug Connector With Fast Connection Plug, right angle -

Information

Information 741873 LAPP 21700547 EPIC® ED-PB-90-PG-LED-FC EPIC Data PROFIBUS Plug Connector With Fast Connection Plug, right angle -

Description

The PROFIBUS Plug connector permits easy installation due to their easy assembling ability. The built-in Termination resistor enables the flexible Design of PROFIBUS - Systems with the possibility of easy Extension. The Switch takes over the Switching On and Off the scheduling and is externally operable. The PROFIBUS Plug connector binder in the Automatic traffic control technology, are used in Machinery, Equipment, Tooling and Control technology. Pin occupancy Sub-D according to PROFIBUS. The three Status-LEDs for Diagnostic-Display allow for a simplified troubleshooting.

Hints

All Versions are fully compatible with the Market standard.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)