
Highlights & Details
UNITRONIC® Network Cables
Technical specifications
- Product type
Network cable
CAT 5e
S/UTP
- Cable type
UNITRONIC® LAN
- No. of leads
8 x
- Cross section (each core)
0.13 mm²
- Cross section
4 x 2 x 0.13 mm²
- Cable features
Flexible
Simplex
Common shield
- Outside Ø
5.40 mm
- Factory colour
Grey
- Max. frequency
100 MHz
- Content
1000 m
- AWG max.
26
- Packaged
Yes
- Sold per metre
No
- Manufacturer part #
2170127/1000
- Type
UNITRONIC LAN 200 F/UTP CAT.5E FLEX
- Insulation material
PVC
- Twisted pair cabling (part 1)
Yes (1)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1044226 LAPP 2170127/1000 Network cable CAT 5e S/UTP 4 x 2 x 0.13 mm² Grey 1000 m
User & Safety Instructions
User & Safety Instructions 1044226 LAPP 2170127/1000 Network cable CAT 5e S/UTP 4 x 2 x 0.13 mm² Grey 1000 m
Description
Feature:
UTP/S = FTP (film-shielded drilled wire pair).
This text is machine translated.
What kind of Unassembled Network Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














