
Highlights & Details
UNITRONIC® ETHERNET Data cable
Technical specifications
- Product type
Network cable
CAT 5e
SF/UTP
- Cable type
UNITRONIC® EtherLine®
- No. of leads
8 x
- Cross section (each core)
0.22 mm²
- Cross section
4 x 2 x 0.22 mm²
- Cable features
Halogen-free
Flame-retardant
Simplex
- Outside Ø
6.10 mm
- Factory colour
Blue
- Max. frequency
100 MHz
- Content
500 m
- AWG max.
24
- Packaged
Yes
- Sold per metre
No
- Manufacturer part #
2170296/500
- Type
ETHERLINE H CAT.5E4X2XAWG24/1
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+60 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Twisted pair cabling (part 1)
Yes (1)
- Temperature range
-40 - +70 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1022006 LAPP 2170296/500 Network cable CAT 5e SF/UTP 4 x 2 x 0.22 mm² Blue 500 m
User & Safety Instructions
User & Safety Instructions 1022006 LAPP 2170296/500 Network cable CAT 5e SF/UTP 4 x 2 x 0.22 mm² Blue 500 m
Description
This text is machine translated.
What kind of Unassembled Network Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















