
Highlights & Details
ETHERLINE ® CAT.7
Technical specifications
- Product type
Network cable
CAT 7
S/FTP
- Cable type
EtherLine
- No. of leads
8 x
- Cross section (each core)
0.5 mm²
- Cross section
4 x 2 x 0.5 mm²
- Cable features
Halogen-free
Flame-retardant
Simplex
Common shield
Twin shield
- Outside Ø
8.70 mm
- Factory colour
Green
- Max. frequency
600 MHz
- Content
1000 m
- AWG max.
22
- Packaged
Yes
- Sold per metre
No
- Manufacturer part #
2170476/1000
- Type
ETHERLINE H CAT. 7 H
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-25 °C
- Max. temperature range (fixed installation)
+80 °C
- Twisted pair cabling (part 1)
Yes (1)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1022002 LAPP 2170476/1000 Network cable CAT 7 S/FTP 4 x 2 x 0.5 mm² Green 1000 m
User & Safety Instructions
User & Safety Instructions 1022002 LAPP 2170476/1000 Network cable CAT 7 S/FTP 4 x 2 x 0.5 mm² Green 1000 m
Description
This text is machine translated.
What kind of Unassembled Network Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














