
Highlights & Details
Cat 7 network cable ETHERLINE ® TORSION
Technical specifications
- Product type
Network cable
CAT 7
S/FTP
- No. of leads
8 x
- Cross section (each core)
0.2 mm²
- Cross section
4 x 2 x 0.2 mm²
- Cable features
UV-resistant
High flexural strength
Halogen-free
Oil-resistant
double shielding
Flame-retardant
PUR coating
flexible core
- Outside Ø
9.40 mm
- Factory colour
Green
- Content
500 m
- AWG max.
24
- Packaged
Yes
- Sold per metre
No
- Manufacturer part #
2170481/500
- Type
2170481/500
- Insulation material
PUR
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Halogen-free
No
- Twisted pair cabling (part 1)
Yes (1)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1608241 LAPP 2170481/500 Network cable CAT 7 S/FTP 4 x 2 x 0.2 mm² Green 500 m
User & Safety Instructions
User & Safety Instructions 1608241 LAPP 2170481/500 Network cable CAT 7 S/FTP 4 x 2 x 0.2 mm² Green 500 m
What kind of Unassembled Network Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












