
Technical specifications
- Product type
Network cable
- Cable type
ETHERLINE® PN
- No. of leads
8 x
- No. of leads (part 2)
8 x
- Cable features
PVC coating
- Outside Ø
8 mm
- Factory colour
Green
- Content
500 m
- Bend radius (no. of ODs for fixed installation)
35.6
- Sold per metre
Yes
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
2170583/500
- Insulation material
Polyvinyl chloride
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
500 m
- Type
ETHERLINE® PN CAT.6A Y FC
FALSE
Other
Green
Copper
Polyvinyl chloride (PVC)
-40-+80 °C
8
FALSE
FALSE
8.9 mm
FALSE
TRUE
Bare
Other
35.6 mm
Other
Other
Round
FALSE
Documents & Downloads
Datasheet
Datasheet 3350890 LAPP 2170583/500 Network cable ETHERLINE® PN Green 500 m
User & Safety Instructions
User & Safety Instructions 3350890 LAPP 2170583/500 Network cable ETHERLINE® PN Green 500 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










