
Technical specifications
- Product type
Network cable
- Cable type
ETHERLINE® PN
- No. of leads
8 x
- Cable features
Halogen-free
- Outside Ø
8 mm
- Factory colour
Green
- Content
1000 m
- Sold per metre
Yes
- Halogen-free
Yes / No
- Shielded
Yes
- Manufacturer part #
2170584/1000
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
1000 m
- Type
ETHERLINE® PN CAT.6A FRNC FC
FALSE
Other
Green
Copper
Other
-40-+80 °C
8
FALSE
FALSE
8.9 mm
FALSE
TRUE
Bare
Other
35.6 mm
Other
Other
Round
FALSE
Documents & Downloads
Datasheet
Datasheet 3350882 LAPP 2170584/1000 Network cable ETHERLINE® PN Green 1000 m
User & Safety Instructions
User & Safety Instructions 3350882 LAPP 2170584/1000 Network cable ETHERLINE® PN Green 1000 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









