
Technical specifications
- Product type
Network cable
- Cable type
ETHERLINE® PN
- No. of leads
8 x
- Outside Ø
8 mm
- Factory colour
Green
- Content
500 m
- Halogen-free
No
- Manufacturer part #
2170585/500
- Insulation material
Polyurethane
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Type
ETHERLINE® PN CAT.6A P FC
TRUE
Other
Green
Copper
Polyurethane (PUR)
-40-+80 °C
8
FALSE
FALSE
8.9 mm
FALSE
FALSE
TRUE
Bare
Other
35.6 mm
Other
Other
Round
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3350888 LAPP 2170585/500 Network cable ETHERLINE® PN Green 500 m
User & Safety Instructions
User & Safety Instructions 3350888 LAPP 2170585/500 Network cable ETHERLINE® PN Green 500 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









