
Technical specifications
- Product type
Network cable
- Cable type
ETHERLINE®
- No. of leads
8 x
- Twisted pair cabling (part 1)
Yes (1)
- Twisted pair cabling (yes/no)
Yes (1)
- Cable features
Flexible
- Outside Ø
7 mm
- Factory colour
Green
- Content
500 m
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
8
- Sold per metre
Yes
- Halogen-free
Yes
- Shielded
Yes
- Manufacturer part #
2170589/500
- Insulation material
Polyethylene (PE)
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (flexible installation)
80 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
500 m
- Type
ETHERLINE® CAT.6A FRNC FLEX FC
FALSE
Other
Colour
Green
Copper
Other
-30-80 °C
8
7.6 mm
Bare
Other
60.8 mm
30.4 mm
Polyethylene (PE)
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3350809 LAPP 2170589/500 Network cable ETHERLINE® Green 500 m
User & Safety Instructions
User & Safety Instructions 3350809 LAPP 2170589/500 Network cable ETHERLINE® Green 500 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









