
Technical specifications
- Product type
Network cable
- Cable type
ETHERLINE® PN
- No. of leads
8 x
- Twisted pair cabling (part 1)
Yes (1)
- Twisted pair cabling (yes/no)
Yes (1)
- Cable features
Suitable for drag chains
- Outside Ø
8 mm
- Factory colour
Green
- Content
1000 m
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Sold per metre
Yes
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
2170591/1000
- Insulation material
Polyvinyl chloride
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
1000 m
- Type
ETHERLINE® PN Cat. 6A Y FD FC
TRUE
Other
Green
Copper
Polyvinyl chloride (PVC)
-40-80 °C
8
FALSE
FALSE
8.9 mm
FALSE
TRUE
Bare
Other
133.5 mm
35.6 mm
Other
Other
Round
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3350875 LAPP 2170591/1000 Network cable ETHERLINE® PN Green 1000 m
User & Safety Instructions
User & Safety Instructions 3350875 LAPP 2170591/1000 Network cable ETHERLINE® PN Green 1000 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










