
Technical specifications
- Product type
Network cable
- Cable type
ETHERLINE®
- No. of leads
8 x
- Twisted pair cabling (part 1)
Yes (1)
- Twisted pair cabling (yes/no)
Yes (1)
- Cable features
Suitable for drag chains
- Outside Ø
8 mm
- Factory colour
Green
- Content
500 m
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
2170592/500
- Insulation material
Polyurethane
- Max. length sold by the metre
500 m
- Type
ETHERLINE® Cat. 6A P FD FC
TRUE
Polyolefin
Colour
Green
Copper
Polyurethane (PUR)
8
8.8 mm
FALSE
Tinned
Other
132.0 mm
35.2 mm
Other
Other
Round
Documents & Downloads
Datasheet
Datasheet 3350802 LAPP 2170592/500 Network cable ETHERLINE® Green 500 m
User & Safety Instructions
User & Safety Instructions 3350802 LAPP 2170592/500 Network cable ETHERLINE® Green 500 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










