
Technical specifications
- Product type
Network cable
- Cable type
ETHERLINE®
- No. of leads
8 x
- Outside Ø
8 mm
- Factory colour
Green
- Content
500 m
- Manufacturer part #
2170593/500
- Insulation material
Polyvinyl chloride
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Type
ETHERLINE® Cat. 6A Y FD FC
TRUE
Polyolefin
Colour
Green
Copper
Polyvinyl chloride (PVC)
-40-80 °C
8
8.8 mm
Tinned
Other
132.0 mm
35.2 mm
Other
Other
Round
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3350806 LAPP 2170593/500 Network cable ETHERLINE® Green 500 m
User & Safety Instructions
User & Safety Instructions 3350806 LAPP 2170593/500 Network cable ETHERLINE® Green 500 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










