
Technical specifications
- Product type
Network cable
- Cable type
ETHERLINE® PN
- No. of leads
8 x
- Outside Ø
8 mm
- Factory colour
Green
- Content
1000 m
- Halogen-free
No
- Manufacturer part #
2170605/1000
- Insulation material
Polyvinyl chloride
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
80 °C
- Type
ETHERLINE® PN CAT.7 Y A
TRUE
0.25 mm²
Other
Colour
Green
Copper
Polyvinyl chloride (PVC)
-30-80 °C
8
FALSE
FALSE
8.1 mm
FALSE
Bare
Other
67.2 mm
64.8 mm
Other
Other
Round
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3350904 LAPP 2170605/1000 Network cable ETHERLINE® PN Green 1000 m
User & Safety Instructions
User & Safety Instructions 3350904 LAPP 2170605/1000 Network cable ETHERLINE® PN Green 1000 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










