
Technical specifications
- Product type
Network cable
- Cable type
ETHERLINE® MARINE
- No. of leads
4 x
- Twisted pair cabling (part 1)
Yes (1)
- Outside Ø
6 mm
- Factory colour
Green
- Content
1000 m
- AWG (min.)
22
- AWG max.
22
- Sold per metre
Yes
- Halogen-free
Yes / No
- Shielded
Yes
- Manufacturer part #
2170889/1000
- Insulation material
Polypropylene
- Min. temperature range (fixed installation)
-25 °C
- Max. temperature range (fixed installation)
70 °C
- Max. length sold by the metre
1000 m
- Type
ETHERLINE® MARINE FRNC FC CAT.5 2x2xAWG22
TRUE
Colour
Green
Other
-25-70 °C
4
FALSE
FALSE
6.5 mm
FALSE
TRUE
Other
51.8 mm
20.7 mm
Polypropylene (PP)
Other
Round
FALSE
Documents & Downloads
Datasheet
Datasheet 3350866 LAPP 2170889/1000 Network cable ETHERLINE® MARINE Green 1000 m
User & Safety Instructions
User & Safety Instructions 3350866 LAPP 2170889/1000 Network cable ETHERLINE® MARINE Green 1000 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










