
Highlights & Details
ETHERLINE ® PN
Technical specifications
- Product type
Network cable
CAT 5
SF/UTP
- Cable type
EtherLine
- No. of leads
4 x
- Cross section (each core)
0.32 mm²
- Cross section
2 x 2 x 0.32 mm²
- Cable features
Flame-retardant
UV-resistant
Simplex
Rigid
Common shield
- Outside Ø
6.50 mm
- Factory colour
Green
- Max. frequency
100 MHz
- Content
1000 m
- AWG max.
22
- Packaged
Yes
- Sold per metre
No
- Manufacturer part #
2170893/1000
- Type
ETHERLINE Y FC CAT.5
- Insulation material
PVC
- Twisted pair cabling (part 1)
Yes (1)
Documents & Downloads
Datasheet
Datasheet 1022039 LAPP 2170893/1000 Network cable CAT 5 SF/UTP 2 x 2 x 0.32 mm² Green 1000 m
User & Safety Instructions
User & Safety Instructions 1022039 LAPP 2170893/1000 Network cable CAT 5 SF/UTP 2 x 2 x 0.32 mm² Green 1000 m
Description
This text is machine translated.
What kind of Unassembled Network Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














