
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Network cable
ETHERLINE® TRAIN
8 x
Yes (1)
7 mm
Black
1000 m
24
Yes
No
Yes
2170907/1000
-45 °C
90 °C
1000 m
ETHERLINE® TRAIN Cat.5e 4x2x24/7 PE
TRUE
0.34 mm²
Other
Colour
Black
Other
-45-90 °C
8
FALSE
FALSE
7.7 mm
FALSE
FALSE
Other
79.0 mm
63.2 mm
Polyethylene (PE)
Other
Round
FALSE
Datasheet 3350931 LAPP 2170907/1000 Network cable ETHERLINE® TRAIN Black 1000 m
The necessary accessories are required to use the article as described.