
Technical specifications
- Product type
Network cable
- Cable type
ETHERLINE® TRAIN FLEX
- No. of leads
8 x
- Cross section (each core)
0.22 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
4 x 2 x 0.22 mm²
- Twisted pair cabling (yes/no)
Yes (1)
- Cable features
Flexible
- Outside Ø
8 mm
- Factory colour
Black
- Content
1000 m
- Sold per metre
Yes
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
2170908/1000
- Insulation material
XLPE irradiated
- Min. temperature range (fixed installation)
-45 °C
- Max. temperature range (fixed installation)
90 °C
- Max. length sold by the metre
1000 m
- Type
ETHERLINE® TRAIN FLEX Cat.6A 4x2x24/7 PE
TRUE
0.22 mm²
Colour
Black
Other
-45-90 °C
8
FALSE
TRUE
8.4 mm
TRUE
FALSE
FALSE
Other
86.0 mm
68.8 mm
Other
Round
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3350941 LAPP 2170908/1000 Network cable ETHERLINE® TRAIN FLEX 4 x 2 x 0.22 mm² Black 1000 m
User & Safety Instructions
User & Safety Instructions 3350941 LAPP 2170908/1000 Network cable ETHERLINE® TRAIN FLEX 4 x 2 x 0.22 mm² Black 1000 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









