
Technical specifications
- Product type
Network cable
- Cable type
ETHERLINE® T1 PN FLEX T Y
- No. of leads
2 x
- Twisted pair cabling (part 1)
Yes (1)
- Cable features
Flexible
- Outside Ø
5 mm
- Factory colour
Green
- Content
500 m
- AWG (min.)
22
- AWG max.
22
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
8
- Sold per metre
No
- Manufacturer part #
2170922/500
- Insulation material
Polyvinyl chloride
- Max. length sold by the metre
500 m
- Type
ETHERLINE® T1 PN FLEX T Y 1x2x22/7AWG
TRUE
Other
Green
Copper
Polyvinyl chloride (PVC)
2
5.8 mm
FALSE
Bare
Other
46.4 mm
23.2 mm
Other
Other
Round
Documents & Downloads
Datasheet
Datasheet 3350925 LAPP 2170922/500 Network cable ETHERLINE® T1 PN FLEX T Y Green 500 m
User & Safety Instructions
User & Safety Instructions 3350925 LAPP 2170922/500 Network cable ETHERLINE® T1 PN FLEX T Y Green 500 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










