
Technical specifications
- Product type
Network cable
- Cable type
ETHERLINE® PN
- No. of leads
4 x
- Twisted pair cabling (part 1)
Yes (1)
- No. of leads (part 2)
4 x
- Cable features
UV-resistant
- Outside Ø
7 mm
- Factory colour
Green
- Content
100 m
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
2170933/100
- Insulation material
Polyvinyl chloride
- Min. temperature range (fixed installation)
-25 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
100 m
- Type
ETHERLINE® PN Cat.5e YY
TRUE
Other
Colour
Green
Polyvinyl chloride (PVC)
-25-80 °C
4
FALSE
FALSE
7.7 mm
FALSE
Other
64.0 mm
Polyethylene (PE)
Other
Round
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3350878 LAPP 2170933/100 Network cable ETHERLINE® PN Green 100 m
User & Safety Instructions
User & Safety Instructions 3350878 LAPP 2170933/100 Network cable ETHERLINE® PN Green 100 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










