
Technical specifications
- Product type
Network cable
- Cable type
ETHERLINE® SERVO
- Outside Ø
6 mm
- Factory colour
Green
- Content
500 m
- Manufacturer part #
2170938/500
- Insulation material
Polyvinyl chloride
- Min. temperature range (fixed installation)
-15 °C
- Max. temperature range (fixed installation)
70 °C
- Type
ETHERLINE® SERVO DQ Y CAT.5e
FALSE
Polyolefin
Colour
Green
Copper
Polyvinyl chloride (PVC)
-15-70 °C
6.5 mm
Bare
97.5 mm
39.0 mm
Other
Other
Round
Documents & Downloads
Datasheet
Datasheet 3350923 LAPP 2170938/500 Network cable ETHERLINE® SERVO Green 500 m
User & Safety Instructions
User & Safety Instructions 3350923 LAPP 2170938/500 Network cable ETHERLINE® SERVO Green 500 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










