
Technical specifications
- Product type
Network cable
- Cable type
ETHERLINE® LAN
- No. of leads
8 x
- Twisted pair cabling (part 1)
Yes (1)
- Twisted pair cabling (yes/no)
Yes (1)
- Cable features
Round
- Outside Ø
7 mm
- Factory colour
Grey
- Content
1000 m
- Bend radius (no. of ODs for fixed installation)
30.4
- Bend radius (no. of ODs for flexible installation)
60.8
- Sold per metre
Yes
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
2170961/1000
- Insulation material
Polyvinyl chloride
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
60 °C
- Max. length sold by the metre
1000 m
- Type
ETHERLINE® LAN Cat.6A F/UTP 4x2xAWG23
FALSE
Other
Colour
According to IEC/EN 60332-1-2
Grey
Polyvinyl chloride (PVC)
-20-60 °C
8
FALSE
FALSE
7.4 mm
FALSE
Eca
Other
60.8 mm
30.4 mm
Polyethylene (PE)
Other
Round
FALSE
Documents & Downloads
Datasheet
Datasheet 3350850 LAPP 2170961/1000 Network cable ETHERLINE® LAN Grey 1000 m
User & Safety Instructions
User & Safety Instructions 3350850 LAPP 2170961/1000 Network cable ETHERLINE® LAN Grey 1000 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









